
RLW73H2FR10TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR10TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR10TECT-ND - Cut Tape (CT) 1712-RLW73H2FR10TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR10TE |
Description | RLW73 H2 1% R10 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.32000 | kr.23.20 |
| 25 | kr.1.97320 | kr.49.33 |
| 50 | kr.1.75360 | kr.87.68 |
| 100 | kr.1.56720 | kr.156.72 |
| 250 | kr.1.36284 | kr.340.71 |
| 500 | kr.1.23478 | kr.617.39 |
| 1.000 | kr.1.12605 | kr.1,126.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95498 | kr.3,819.92 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

