
RLW73A2FR27TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR27TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR27TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR27TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR27TD |
Description | RLW73 A2 1% R27 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52647 | kr.2,632.35 |
| 10.000 | kr.0.48794 | kr.4,879.40 |
| Unit Price without VAT: | kr.0.52647 |
|---|---|
| Unit Price with VAT: | kr.0.65809 |

