
RLW73A2FR18TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR18TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR18TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR18TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR18TD |
Description | RLW73 A2 1% R18 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.20960 | kr.30.24 |
| 50 | kr.1.07280 | kr.53.64 |
| 100 | kr.0.95420 | kr.95.42 |
| 250 | kr.0.82472 | kr.206.18 |
| 500 | kr.0.74368 | kr.371.84 |
| 1.000 | kr.0.67470 | kr.674.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55191 | kr.2,759.55 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

