
RLP73V3AR012JTE | |
|---|---|
DigiKey Part Number | A109869TR-ND - Tape & Reel (TR) A109869CT-ND - Cut Tape (CT) A109869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR012JTE |
Description | RES 0.012 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR012JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.22840 | kr.80.71 |
| 50 | kr.2.88080 | kr.144.04 |
| 100 | kr.2.58610 | kr.258.61 |
| 250 | kr.2.26340 | kr.565.85 |
| 500 | kr.2.06126 | kr.1,030.63 |
| 1.000 | kr.1.88938 | kr.1,889.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74334 | kr.3,486.68 |
| 4.000 | kr.1.61932 | kr.6,477.28 |
| 6.000 | kr.1.55560 | kr.9,333.60 |
| 10.000 | kr.1.48355 | kr.14,835.50 |
| 14.000 | kr.1.44061 | kr.20,168.54 |
| 20.000 | kr.1.39866 | kr.27,973.20 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

