10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73V3AR010JTE

DigiKey Part Number
A109867TR-ND - Tape & Reel (TR)
A109867CT-ND - Cut Tape (CT)
A109867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73V3AR010JTE
Description
RES 0.01 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73V3AR010JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.62600kr.36.26
25kr.3.09640kr.77.41
50kr.2.76420kr.138.21
100kr.2.48020kr.248.02
250kr.2.16956kr.542.39
500kr.1.97492kr.987.46
1.000kr.1.80944kr.1,809.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.66888kr.3,337.76
4.000kr.1.54945kr.6,197.80
6.000kr.1.48813kr.8,928.78
10.000kr.1.41875kr.14,187.50
14.000kr.1.37741kr.19,283.74
20.000kr.1.33702kr.26,740.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500