
RLP73N3AR062FTDF | |
|---|---|
DigiKey Part Number | A109689TR-ND - Tape & Reel (TR) A109689CT-ND - Cut Tape (CT) A109689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR062FTDF |
Description | RES 0.062 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR062FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.6.95700 | kr.69.57 |
| 25 | kr.5.98000 | kr.149.50 |
| 50 | kr.5.36840 | kr.268.42 |
| 100 | kr.4.84740 | kr.484.74 |
| 250 | kr.4.27648 | kr.1,069.12 |
| 500 | kr.3.91924 | kr.1,959.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.61568 | kr.3,615.68 |
| 2.000 | kr.3.35779 | kr.6,715.58 |
| 3.000 | kr.3.22534 | kr.9,676.02 |
| 5.000 | kr.3.07552 | kr.15,377.60 |
| 7.000 | kr.2.98626 | kr.20,903.82 |
| 10.000 | kr.2.89906 | kr.28,990.60 |
| 12.000 | kr.2.85724 | kr.34,286.88 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |

