
RLP73N2AR47FTDF | |
|---|---|
DigiKey Part Number | A109612TR-ND - Tape & Reel (TR) A109612CT-ND - Cut Tape (CT) A109612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR47FTDF |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR47FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.63840 | kr.40.96 |
| 50 | kr.1.45320 | kr.72.66 |
| 100 | kr.1.29690 | kr.129.69 |
| 250 | kr.1.12472 | kr.281.18 |
| 500 | kr.1.01710 | kr.508.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92553 | kr.925.53 |
| 2.000 | kr.0.84773 | kr.1,695.46 |
| 3.000 | kr.0.80776 | kr.2,423.28 |
| 5.000 | kr.0.76252 | kr.3,812.60 |
| 7.000 | kr.0.73556 | kr.5,148.92 |
| 10.000 | kr.0.70922 | kr.7,092.20 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

