RLP73N2AR43JTD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1.475
Unit Price: kr.2.98000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.43345
Datasheet

Upgrade


Vishay Dale
In Stock: 5.441
Unit Price: kr.1.59000
Datasheet
430 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR43JTD

DigiKey Part Number
A109808CT-ND - Cut Tape (CT)
A109808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR43JTD
Description
RES 0.43 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
430 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR43JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73N2AR43FTDFTE Connectivity Passive Product1.475A109611CT-NDkr.2.98000Upgrade
CSR0805FKR430Stackpole Electronics Inc0CSR0805FKR430-NDkr.0.43345Upgrade
RCWE0805R430FKEAVishay Dale5.441RCWE.43DCT-NDkr.1.59000Upgrade
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.