Upgrade
Upgrade
Upgrade

RLP73N2AR33JTD | |
|---|---|
DigiKey Part Number | A109805TR-ND - Tape & Reel (TR) A109805CT-ND - Cut Tape (CT) A109805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR33JTD |
Description | RES 0.33 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR33JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N2AR33FTDF | TE Connectivity Passive Product | 733 | A109608CT-ND | kr.2.98000 | Upgrade |
| CSR0805FKR330 | Stackpole Electronics Inc | 0 | CSR0805FKR330-ND | kr.0.43345 | Upgrade |
| RCWE0805R330FKEA | Vishay Dale | 27.650 | RCWE.33DCT-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.90800 | kr.22.70 |
| 50 | kr.0.80400 | kr.40.20 |
| 100 | kr.0.71330 | kr.71.33 |
| 250 | kr.0.61448 | kr.153.62 |
| 500 | kr.0.55246 | kr.276.23 |
| 1.000 | kr.0.49972 | kr.499.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40587 | kr.2,029.35 |
| 10.000 | kr.0.37518 | kr.3,751.80 |
| 15.000 | kr.0.35941 | kr.5,391.15 |
| 25.000 | kr.0.34158 | kr.8,539.50 |
| 35.000 | kr.0.33095 | kr.11,583.25 |
| 50.000 | kr.0.32057 | kr.16,028.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |




