
RLP73N2AR24JTD | |
|---|---|
DigiKey Part Number | A109802TR-ND - Tape & Reel (TR) A109802CT-ND - Cut Tape (CT) A109802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR24JTD |
Description | RES 0.24 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR24JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.26100 | kr.12.61 |
| 25 | kr.1.06760 | kr.26.69 |
| 50 | kr.0.94460 | kr.47.23 |
| 100 | kr.0.83970 | kr.83.97 |
| 250 | kr.0.72448 | kr.181.12 |
| 500 | kr.0.65228 | kr.326.14 |
| 1.000 | kr.0.59104 | kr.591.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48182 | kr.2,409.10 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

