
RLP73N2AR11JTD | |
|---|---|
DigiKey Part Number | A109794TR-ND - Tape & Reel (TR) A109794CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR11JTD |
Description | RES 0.11 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR11JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.08800 | kr.10.88 |
| 25 | kr.0.91640 | kr.22.91 |
| 50 | kr.0.81160 | kr.40.58 |
| 100 | kr.0.72000 | kr.72.00 |
| 250 | kr.0.62028 | kr.155.07 |
| 500 | kr.0.55770 | kr.278.85 |
| 1.000 | kr.0.50445 | kr.504.45 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

