
RLP73N1JR16FTDF | |
|---|---|
DigiKey Part Number | A109569TR-ND - Tape & Reel (TR) A109569CT-ND - Cut Tape (CT) A109569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR16FTDF |
Description | RES 0.16 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR16FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.38200 | kr.34.55 |
| 50 | kr.1.22480 | kr.61.24 |
| 100 | kr.1.09170 | kr.109.17 |
| 250 | kr.0.94492 | kr.236.23 |
| 500 | kr.0.85324 | kr.426.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77519 | kr.775.19 |
| 2.000 | kr.0.70881 | kr.1,417.62 |
| 3.000 | kr.0.67472 | kr.2,024.16 |
| 5.000 | kr.0.63616 | kr.3,180.80 |
| 7.000 | kr.0.61317 | kr.4,292.19 |
| 10.000 | kr.0.59070 | kr.5,907.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

