
RLP73N1JR10FTDF | |
|---|---|
DigiKey Part Number | A109564TR-ND - Tape & Reel (TR) A109564CT-ND - Cut Tape (CT) A109564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR10FTDF |
Description | RES 0.1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR10FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.52000 | kr.38.00 |
| 50 | kr.1.34900 | kr.67.45 |
| 100 | kr.1.20240 | kr.120.24 |
| 250 | kr.1.04216 | kr.260.54 |
| 500 | kr.0.94160 | kr.470.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.85622 | kr.856.22 |
| 2.000 | kr.0.78363 | kr.1,567.26 |
| 3.000 | kr.0.74631 | kr.2,238.93 |
| 5.000 | kr.0.70410 | kr.3,520.50 |
| 7.000 | kr.0.67894 | kr.4,752.58 |
| 10.000 | kr.0.65437 | kr.6,543.70 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

