


RLP73N1ER13JTD | |
|---|---|
DigiKey Part Number | A109729TR-ND - Tape & Reel (TR) A109729CT-ND - Cut Tape (CT) A109729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER13JTD |
Description | RES 0.13 OHM 5% 1/8W 0402 |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER13JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.12900 | kr.11.29 |
| 25 | kr.0.95360 | kr.23.84 |
| 50 | kr.0.84320 | kr.42.16 |
| 100 | kr.0.74940 | kr.74.94 |
| 250 | kr.0.64592 | kr.161.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42757 | kr.2,137.85 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

