
RLP73M3AR033FTDF | |
|---|---|
DigiKey Part Number | A109682TR-ND - Tape & Reel (TR) A109682CT-ND - Cut Tape (CT) A109682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR033FTDF |
Description | RES 0.033 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR033FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.03400 | kr.50.34 |
| 25 | kr.4.31360 | kr.107.84 |
| 50 | kr.3.86100 | kr.193.05 |
| 100 | kr.3.47620 | kr.347.62 |
| 250 | kr.3.05360 | kr.763.40 |
| 500 | kr.2.78934 | kr.1,394.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56466 | kr.2,564.66 |
| 2.000 | kr.2.37379 | kr.4,747.58 |
| 3.000 | kr.2.27574 | kr.6,827.22 |
| 5.000 | kr.2.16484 | kr.10,824.20 |
| 7.000 | kr.2.09875 | kr.14,691.25 |
| 10.000 | kr.2.03420 | kr.20,342.00 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

