
RLP73M2BR047FTDF | |
|---|---|
DigiKey Part Number | A109637TR-ND - Tape & Reel (TR) A109637CT-ND - Cut Tape (CT) A109637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR047FTDF |
Description | RES 0.047 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR047FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.06360 | kr.76.59 |
| 50 | kr.2.73380 | kr.136.69 |
| 100 | kr.2.45360 | kr.245.36 |
| 250 | kr.2.14572 | kr.536.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78908 | kr.1,789.08 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

