
RLP73M2BR043FTDF | |
|---|---|
DigiKey Part Number | A109636TR-ND - Tape & Reel (TR) A109636CT-ND - Cut Tape (CT) A109636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR043FTDF |
Description | RES 0.043 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR043FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.72900 | kr.37.29 |
| 25 | kr.3.18400 | kr.79.60 |
| 50 | kr.2.84200 | kr.142.10 |
| 100 | kr.2.55080 | kr.255.08 |
| 250 | kr.2.23148 | kr.557.87 |
| 500 | kr.2.03162 | kr.1,015.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86174 | kr.1,861.74 |
| 2.000 | kr.1.71736 | kr.3,434.72 |
| 3.000 | kr.1.64321 | kr.4,929.63 |
| 5.000 | kr.1.55931 | kr.7,796.55 |
| 7.000 | kr.1.50931 | kr.10,565.17 |
| 10.000 | kr.1.46046 | kr.14,604.60 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

