39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2BR039FTDF

DigiKey Part Number
A109635TR-ND - Tape & Reel (TR)
A109635CT-ND - Cut Tape (CT)
A109635DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2BR039FTDF
Description
RES 0.039 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2BR039FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.53800kr.35.38
25kr.3.02040kr.75.51
50kr.2.69580kr.134.79
100kr.2.41870kr.241.87
250kr.2.11476kr.528.69
500kr.1.92458kr.962.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.76290kr.1,762.90
2.000kr.1.62548kr.3,250.96
3.000kr.1.55493kr.4,664.79
5.000kr.1.47509kr.7,375.45
7.000kr.1.42752kr.9,992.64
10.000kr.1.38105kr.13,810.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250