
RLP73M2BR036FTDF | |
|---|---|
DigiKey Part Number | A109634TR-ND - Tape & Reel (TR) A109634CT-ND - Cut Tape (CT) A109634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR036FTDF |
Description | RES 0.036 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR036FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.06360 | kr.76.59 |
| 50 | kr.2.73380 | kr.136.69 |
| 100 | kr.2.45360 | kr.245.36 |
| 250 | kr.2.14572 | kr.536.43 |
| 500 | kr.1.95284 | kr.976.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78908 | kr.1,789.08 |
| 2.000 | kr.1.64996 | kr.3,299.92 |
| 3.000 | kr.1.57845 | kr.4,735.35 |
| 5.000 | kr.1.49757 | kr.7,487.85 |
| 7.000 | kr.1.44937 | kr.10,145.59 |
| 10.000 | kr.1.40229 | kr.14,022.90 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

