
RLP73M2BR033FTDF | |
|---|---|
DigiKey Part Number | A109633TR-ND - Tape & Reel (TR) A109633CT-ND - Cut Tape (CT) A109633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR033FTDF |
Description | RES 0.033 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR033FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.63900 | kr.36.39 |
| 25 | kr.3.10680 | kr.77.67 |
| 50 | kr.2.77260 | kr.138.63 |
| 100 | kr.2.48840 | kr.248.84 |
| 250 | kr.2.17616 | kr.544.04 |
| 500 | kr.1.98056 | kr.990.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81448 | kr.1,814.48 |
| 2.000 | kr.1.67338 | kr.3,346.76 |
| 3.000 | kr.1.60086 | kr.4,802.58 |
| 5.000 | kr.1.51883 | kr.7,594.15 |
| 7.000 | kr.1.46994 | kr.10,289.58 |
| 10.000 | kr.1.42219 | kr.14,221.90 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

