
RLP73M2BR030FTDF | |
|---|---|
DigiKey Part Number | A109632TR-ND - Tape & Reel (TR) A109632CT-ND - Cut Tape (CT) A109632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR030FTDF |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR030FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.51480 | kr.87.87 |
| 50 | kr.3.13960 | kr.156.98 |
| 100 | kr.2.82070 | kr.282.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06646 | kr.2,066.46 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

