
RLP73M2BR027FTDF | |
|---|---|
DigiKey Part Number | A109631TR-ND - Tape & Reel (TR) A109631CT-ND - Cut Tape (CT) A109631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR027FTDF |
Description | RES 0.027 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR027FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.56300 | kr.35.63 |
| 25 | kr.3.03800 | kr.75.95 |
| 50 | kr.2.71100 | kr.135.55 |
| 100 | kr.2.43270 | kr.243.27 |
| 250 | kr.2.12720 | kr.531.80 |
| 500 | kr.1.93610 | kr.968.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.77355 | kr.1,773.55 |
| 2.000 | kr.1.63544 | kr.3,270.88 |
| 3.000 | kr.1.56450 | kr.4,693.50 |
| 5.000 | kr.1.48423 | kr.7,421.15 |
| 7.000 | kr.1.43641 | kr.10,054.87 |
| 10.000 | kr.1.38969 | kr.13,896.90 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

