
RLP73M2BR022JTD | |
|---|---|
DigiKey Part Number | A109826TR-ND - Tape & Reel (TR) A109826CT-ND - Cut Tape (CT) A109826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR022JTD |
Description | RES 0.022 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR022JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73M2BR022FTDF | TE Connectivity Passive Product | 1.472 | A109629CT-ND | kr.5.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.14280 | kr.53.57 |
| 50 | kr.1.90700 | kr.95.35 |
| 100 | kr.1.70550 | kr.170.55 |
| 250 | kr.1.48456 | kr.371.14 |
| 500 | kr.1.34636 | kr.673.18 |
| 1.000 | kr.1.22882 | kr.1,228.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01951 | kr.5,097.55 |
| 10.000 | kr.0.95110 | kr.9,511.00 |
| 15.000 | kr.0.91597 | kr.13,739.55 |
| 25.000 | kr.0.87623 | kr.21,905.75 |
| 35.000 | kr.0.85255 | kr.29,839.25 |
| 50.000 | kr.0.82942 | kr.41,471.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

