
RLP73M2AR082FTDF | |
|---|---|
DigiKey Part Number | A109594TR-ND - Tape & Reel (TR) A109594CT-ND - Cut Tape (CT) A109594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR082FTDF |
Description | RES 0.082 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR082FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.46900 | kr.24.69 |
| 25 | kr.2.09880 | kr.52.47 |
| 50 | kr.1.86720 | kr.93.36 |
| 100 | kr.1.66990 | kr.166.99 |
| 250 | kr.1.45292 | kr.363.23 |
| 500 | kr.1.31700 | kr.658.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20157 | kr.1,201.57 |
| 2.000 | kr.1.10349 | kr.2,206.98 |
| 3.000 | kr.1.05308 | kr.3,159.24 |
| 5.000 | kr.0.99607 | kr.4,980.35 |
| 7.000 | kr.0.96208 | kr.6,734.56 |
| 10.000 | kr.0.92889 | kr.9,288.90 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

