
RLP73M2AR047JTD | |
|---|---|
DigiKey Part Number | A109785TR-ND - Tape & Reel (TR) A109785CT-ND - Cut Tape (CT) A109785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR047JTD |
Description | RES 0.047 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR047JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89379 | kr.4,468.95 |
| Unit Price without VAT: | kr.0.89379 |
|---|---|
| Unit Price with VAT: | kr.1.11724 |

