
RLP73M2AR022JTD | |
|---|---|
DigiKey Part Number | A109783TR-ND - Tape & Reel (TR) A109783CT-ND - Cut Tape (CT) A109783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR022JTD |
Description | RES 0.022 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR022JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0805FRF7W0R022L | YAGEO | 2.391 | 311-0.022NSCT-ND | kr.4.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.1.96040 | kr.49.01 |
| 50 | kr.1.74220 | kr.87.11 |
| 100 | kr.1.55710 | kr.155.71 |
| 250 | kr.1.35424 | kr.338.56 |
| 500 | kr.1.22692 | kr.613.46 |
| 1.000 | kr.1.11876 | kr.1,118.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92615 | kr.4,630.75 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

