
RLP73M1JR082JTD | |
|---|---|
DigiKey Part Number | A109756TR-ND - Tape & Reel (TR) A109756CT-ND - Cut Tape (CT) A109756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR082JTD |
Description | RES 0.082 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR082JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.0.98400 | kr.24.60 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77350 | kr.77.35 |
| 250 | kr.0.66672 | kr.166.68 |
| 500 | kr.0.60002 | kr.300.01 |
| 1.000 | kr.0.54315 | kr.543.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44204 | kr.2,210.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

