75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M1JR075JTD

DigiKey Part Number
A109755TR-ND - Tape & Reel (TR)
A109755CT-ND - Cut Tape (CT)
A109755DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M1JR075JTD
Description
RES 0.075 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M1JR075JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.16700kr.11.67
25kr.0.98400kr.24.60
50kr.0.86980kr.43.49
100kr.0.77350kr.77.35
250kr.0.66672kr.166.68
500kr.0.60002kr.300.01
1.000kr.0.54315kr.543.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44204kr.2,210.20
10.000kr.0.40896kr.4,089.60
15.000kr.0.39196kr.5,879.40
25.000kr.0.37274kr.9,318.50
35.000kr.0.36129kr.12,645.15
50.000kr.0.35011kr.17,505.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000