56 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M1JR056JTD

DigiKey Part Number
A109752TR-ND - Tape & Reel (TR)
A109752CT-ND - Cut Tape (CT)
A109752DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M1JR056JTD
Description
RES 0.056 OHM 5% 1/8W 0603
Customer Reference
Detailed Description
56 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M1JR056JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.105
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.30000kr.13.00
25kr.1.10080kr.27.52
50kr.0.97380kr.48.69
100kr.0.86540kr.86.54
250kr.0.74712kr.186.78
500kr.0.67318kr.336.59
1.000kr.0.61010kr.610.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49787kr.2,489.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750