
RLP73M1JR056FTDF | |
|---|---|
DigiKey Part Number | A109558TR-ND - Tape & Reel (TR) A109558CT-ND - Cut Tape (CT) A109558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR056FTDF |
Description | RES 0.056 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR056FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.32380 | kr.132.38 |
| 250 | kr.1.14880 | kr.287.20 |
| 500 | kr.1.03912 | kr.519.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94593 | kr.945.93 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

