
RLP73M1JR051JTD | |
|---|---|
DigiKey Part Number | A109751TR-ND - Tape & Reel (TR) A109751CT-ND - Cut Tape (CT) A109751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR051JTD |
Description | RES 0.051 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR051JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.35440 | kr.33.86 |
| 50 | kr.1.20080 | kr.60.04 |
| 100 | kr.1.06960 | kr.106.96 |
| 250 | kr.0.92588 | kr.231.47 |
| 500 | kr.0.83586 | kr.417.93 |
| 1.000 | kr.0.75928 | kr.759.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62280 | kr.3,114.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

