
RLP73M1JR051FTDF | |
|---|---|
DigiKey Part Number | A109557TR-ND - Tape & Reel (TR) A109557CT-ND - Cut Tape (CT) A109557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR051FTDF |
Description | RES 0.051 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR051FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.77700 | kr.27.77 |
| 25 | kr.2.36120 | kr.59.03 |
| 50 | kr.2.10240 | kr.105.12 |
| 100 | kr.1.88170 | kr.188.17 |
| 250 | kr.1.64028 | kr.410.07 |
| 500 | kr.1.48902 | kr.744.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36037 | kr.1,360.37 |
| 2.000 | kr.1.25104 | kr.2,502.08 |
| 3.000 | kr.1.19488 | kr.3,584.64 |
| 5.000 | kr.1.13136 | kr.5,656.80 |
| 7.000 | kr.1.09350 | kr.7,654.50 |
| 10.000 | kr.1.05651 | kr.10,565.10 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

