


RLP73M1ER091JTD | |
|---|---|
DigiKey Part Number | A109725TR-ND - Tape & Reel (TR) A109725CT-ND - Cut Tape (CT) A109725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1ER091JTD |
Description | RES 0.091 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1ER091JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.0.98640 | kr.24.66 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77540 | kr.77.54 |
| 250 | kr.0.66876 | kr.167.19 |
| 500 | kr.0.60166 | kr.300.83 |
| 1.000 | kr.0.54480 | kr.544.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44338 | kr.2,216.90 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

