75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
0402 PKG Chip Resistor

RLP73M1ER075JTD

DigiKey Part Number
A109723CT-ND - Cut Tape (CT)
A109723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M1ER075JTD
Description
RES 0.075 OHM 5% 1/8W 0402
Customer Reference
Detailed Description
75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M1ER075JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.94000kr.19.40
25kr.1.64840kr.41.21
50kr.1.46320kr.73.16
100kr.1.30540kr.130.54
250kr.1.13256kr.283.14
500kr.1.02442kr.512.21
1.000kr.0.93242kr.932.42
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000