68 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
0402 PKG Chip Resistor

RLP73M1ER068JTD

DigiKey Part Number
A109722TR-ND - Tape & Reel (TR)
A109722CT-ND - Cut Tape (CT)
A109722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M1ER068JTD
Description
RES 0.068 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M1ER068JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.18600kr.11.86
25kr.1.00440kr.25.11
50kr.0.88760kr.44.38
100kr.0.78870kr.78.87
250kr.0.68016kr.170.04
500kr.0.61220kr.306.10
1.000kr.0.55437kr.554.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45136kr.2,256.80
10.000kr.0.41767kr.4,176.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000