


RLP73M1ER056FTDF | |
|---|---|
DigiKey Part Number | A109526TR-ND - Tape & Reel (TR) A109526CT-ND - Cut Tape (CT) A109526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1ER056FTDF |
Description | RES 0.056 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1ER056FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.75600 | kr.17.56 |
| 25 | kr.1.48720 | kr.37.18 |
| 50 | kr.1.31920 | kr.65.96 |
| 100 | kr.1.17560 | kr.117.56 |
| 250 | kr.1.01868 | kr.254.67 |
| 500 | kr.0.92022 | kr.460.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83657 | kr.836.57 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

