Upgrade



RLP73M1ER051FTDF | |
|---|---|
DigiKey Part Number | A109525TR-ND - Tape & Reel (TR) A109525CT-ND - Cut Tape (CT) A109525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1ER051FTDF |
Description | RES 0.051 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1ER051FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402FK51L0 | Stackpole Electronics Inc | 0 | 738-CSR0402FK51L0CT-ND | kr.0.64719 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19940 | kr.1,199.40 |
| Unit Price without VAT: | kr.1.19940 |
|---|---|
| Unit Price with VAT: | kr.1.49925 |


