820 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR82FTDF

DigiKey Part Number
A109716TR-ND - Tape & Reel (TR)
A109716CT-ND - Cut Tape (CT)
A109716DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR82FTDF
Description
RES 0.82 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR82FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.93700kr.39.37
25kr.3.36520kr.84.13
50kr.3.00640kr.150.32
100kr.2.69960kr.269.96
250kr.2.36380kr.590.95
500kr.2.15358kr.1,076.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.97491kr.1,974.91
2.000kr.1.82313kr.3,646.26
3.000kr.1.74515kr.5,235.45
5.000kr.1.65693kr.8,284.65
7.000kr.1.60436kr.11,230.52
10.000kr.1.55302kr.15,530.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500