
RLP73K3AR82FTDF | |
|---|---|
DigiKey Part Number | A109716TR-ND - Tape & Reel (TR) A109716CT-ND - Cut Tape (CT) A109716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR82FTDF |
Description | RES 0.82 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR82FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.93700 | kr.39.37 |
| 25 | kr.3.36520 | kr.84.13 |
| 50 | kr.3.00640 | kr.150.32 |
| 100 | kr.2.69960 | kr.269.96 |
| 250 | kr.2.36380 | kr.590.95 |
| 500 | kr.2.15358 | kr.1,076.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.97491 | kr.1,974.91 |
| 2.000 | kr.1.82313 | kr.3,646.26 |
| 3.000 | kr.1.74515 | kr.5,235.45 |
| 5.000 | kr.1.65693 | kr.8,284.65 |
| 7.000 | kr.1.60436 | kr.11,230.52 |
| 10.000 | kr.1.55302 | kr.15,530.20 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

