750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR75FTDF

DigiKey Part Number
A109715TR-ND - Tape & Reel (TR)
A109715CT-ND - Cut Tape (CT)
A109715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR75FTDF
Description
RES 0.75 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR75FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.82900kr.38.29
25kr.3.26880kr.81.72
50kr.2.91900kr.145.95
100kr.2.62030kr.262.03
250kr.2.29356kr.573.39
500kr.2.08904kr.1,044.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91512kr.1,915.12
2.000kr.1.76734kr.3,534.68
3.000kr.1.69145kr.5,074.35
5.000kr.1.60558kr.8,027.90
7.000kr.1.55441kr.10,880.87
10.000kr.1.50443kr.15,044.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500