680 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR68JTE

DigiKey Part Number
A109911TR-ND - Tape & Reel (TR)
A109911CT-ND - Cut Tape (CT)
A109911DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR68JTE
Description
RES 0.68 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR68JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.43600kr.34.36
25kr.2.93160kr.73.29
50kr.2.61460kr.130.73
100kr.2.34520kr.234.52
250kr.2.04960kr.512.40
500kr.1.86460kr.932.30
1.000kr.1.70749kr.1,707.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57391kr.3,147.82
4.000kr.1.46042kr.5,841.68
6.000kr.1.40214kr.8,412.84
10.000kr.1.33622kr.13,362.20
14.000kr.1.29693kr.18,157.02
20.000kr.1.25856kr.25,171.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500