620 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR62FTDF

DigiKey Part Number
A109713TR-ND - Tape & Reel (TR)
A109713CT-ND - Cut Tape (CT)
A109713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR62FTDF
Description
RES 0.62 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR62FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.87400kr.38.74
25kr.3.30960kr.82.74
50kr.2.95580kr.147.79
100kr.2.65390kr.265.39
250kr.2.32348kr.580.87
500kr.2.11642kr.1,058.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.94048kr.1,940.48
2.000kr.1.79102kr.3,582.04
3.000kr.1.71423kr.5,142.69
5.000kr.1.62738kr.8,136.90
7.000kr.1.57562kr.11,029.34
10.000kr.1.52504kr.15,250.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000