
RLP73K3AR56FTDF | |
|---|---|
DigiKey Part Number | A109712TR-ND - Tape & Reel (TR) A109712CT-ND - Cut Tape (CT) A109712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR56FTDF |
Description | RES 0.56 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.82900 | kr.38.29 |
| 25 | kr.3.26880 | kr.81.72 |
| 50 | kr.2.91900 | kr.145.95 |
| 100 | kr.2.62030 | kr.262.03 |
| 250 | kr.2.29356 | kr.573.39 |
| 500 | kr.2.08904 | kr.1,044.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91512 | kr.1,915.12 |
| 2.000 | kr.1.76734 | kr.3,534.68 |
| 3.000 | kr.1.69145 | kr.5,074.35 |
| 5.000 | kr.1.60558 | kr.8,027.90 |
| 7.000 | kr.1.55441 | kr.10,880.87 |
| 10.000 | kr.1.50443 | kr.15,044.30 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

