2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR47JTE

DigiKey Part Number
A109907TR-ND - Tape & Reel (TR)
A109907CT-ND - Cut Tape (CT)
A109907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR47JTE
Description
RES 0.47 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR47JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.55800kr.35.58
25kr.3.03600kr.75.90
50kr.2.70980kr.135.49
100kr.2.43070kr.243.07
250kr.2.12532kr.531.33
500kr.1.93408kr.967.04
1.000kr.1.77152kr.1,771.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63338kr.3,266.76
4.000kr.1.51603kr.6,064.12
6.000kr.1.45577kr.8,734.62
10.000kr.1.38758kr.13,875.80
14.000kr.1.34697kr.18,857.58
20.000kr.1.30728kr.26,145.60
24.000kr.1.28826kr.30,918.24
48.000kr.1.24472kr.59,746.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500