
RLP73K3AR36JTE | |
|---|---|
DigiKey Part Number | A109904TR-ND - Tape & Reel (TR) A109904CT-ND - Cut Tape (CT) A109904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR36JTE |
Description | RES 0.36 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR36JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.00760 | kr.75.19 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.40790 | kr.240.79 |
| 250 | kr.2.10540 | kr.526.35 |
| 500 | kr.1.91594 | kr.957.97 |
| 1.000 | kr.1.75491 | kr.1,754.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61807 | kr.3,236.14 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

