
RLP73K3AR27JTE | |
|---|---|
DigiKey Part Number | A109901TR-ND - Tape & Reel (TR) A109901CT-ND - Cut Tape (CT) A109901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR27JTE |
Description | RES 0.27 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR27JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.58200 | kr.35.82 |
| 25 | kr.3.05840 | kr.76.46 |
| 50 | kr.2.73000 | kr.136.50 |
| 100 | kr.2.44910 | kr.244.91 |
| 250 | kr.2.14192 | kr.535.48 |
| 500 | kr.1.94942 | kr.974.71 |
| 1.000 | kr.1.78591 | kr.1,785.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64698 | kr.3,293.96 |
| 4.000 | kr.1.52892 | kr.6,115.68 |
| 6.000 | kr.1.46829 | kr.8,809.74 |
| 10.000 | kr.1.39971 | kr.13,997.10 |
| 14.000 | kr.1.35884 | kr.19,023.76 |
| 20.000 | kr.1.31891 | kr.26,378.20 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

