270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR27FTDF

DigiKey Part Number
A109704TR-ND - Tape & Reel (TR)
A109704CT-ND - Cut Tape (CT)
A109704DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR27FTDF
Description
RES 0.27 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR27FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.09700kr.50.97
25kr.4.36960kr.109.24
50kr.3.91060kr.195.53
100kr.3.52060kr.352.06
250kr.3.09340kr.773.35
500kr.2.82600kr.1,413.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.59877kr.2,598.77
2.000kr.2.40565kr.4,811.30
3.000kr.2.30647kr.6,919.41
5.000kr.2.19427kr.10,971.35
7.000kr.2.12742kr.14,891.94
10.000kr.2.06212kr.20,621.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000