
RLP73K3AR22FTDF | |
|---|---|
DigiKey Part Number | A109702TR-ND - Tape & Reel (TR) A109702CT-ND - Cut Tape (CT) A109702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR22FTDF |
Description | RES 0.22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR22FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.81200 | kr.48.12 |
| 25 | kr.4.12120 | kr.103.03 |
| 50 | kr.3.68740 | kr.184.37 |
| 100 | kr.3.31770 | kr.331.77 |
| 250 | kr.2.91284 | kr.728.21 |
| 500 | kr.2.65938 | kr.1,329.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44407 | kr.2,444.07 |
| 2.000 | kr.2.26107 | kr.4,522.14 |
| 3.000 | kr.2.16705 | kr.6,501.15 |
| 5.000 | kr.2.06073 | kr.10,303.65 |
| 7.000 | kr.1.99736 | kr.13,981.52 |
| 10.000 | kr.1.93547 | kr.19,354.70 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

