180 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR18FTDF

DigiKey Part Number
A109700TR-ND - Tape & Reel (TR)
A109700CT-ND - Cut Tape (CT)
A109700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR18FTDF
Description
RES 0.18 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR18FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.03400kr.50.34
25kr.4.31360kr.107.84
50kr.3.86100kr.193.05
100kr.3.47620kr.347.62
250kr.3.05360kr.763.40
500kr.2.78934kr.1,394.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.56466kr.2,564.66
2.000kr.2.37379kr.4,747.58
3.000kr.2.27574kr.6,827.22
5.000kr.2.16484kr.10,824.20
7.000kr.2.09875kr.14,691.25
10.000kr.2.03420kr.20,342.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750