100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR10JTE

DigiKey Part Number
A109891TR-ND - Tape & Reel (TR)
A109891CT-ND - Cut Tape (CT)
A109891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR10JTE
Description
RES 0.1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR10JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.88200kr.48.82
25kr.4.18200kr.104.55
50kr.3.74060kr.187.03
100kr.3.36650kr.336.65
250kr.2.95648kr.739.12
500kr.2.69958kr.1,349.79
1.000kr.2.48129kr.2,481.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.29584kr.4,591.68
4.000kr.2.13834kr.8,553.36
6.000kr.2.05743kr.12,344.58
10.000kr.1.96592kr.19,659.20
14.000kr.1.91140kr.26,759.60
20.000kr.1.85814kr.37,162.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000